help desk software
DATA SHEET

AR0500106-SL357

Alpha Wire

Circular Cable Assembly - Plug With 5 Positions, Female Sockets, M12 Shell Size to Wire Leads - Unshielded - Slate Color - 9.84' (3.00m) Length. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AR0500106-SL357
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The AR0500106-SL357 from Alpha Wire is circular cable assembly with 5 positions plug, female sockets and M12 shell size from one side and wire leads from other side. This unshielded circular cable assembly has slate color polyvinyl chloride (PVC) jacket and 9.84' (3.00m) length. Operating temperature range is from -15°C to 105°C.
Search Keywords:
AR0500106SL357
IN STOCK: 0
Manufacturer Stock:
4   can ship 12/9/24
Factory Lead-Time
5 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$55.97
$55.970
5
$36.62
$183.100
25
$28.77
$719.250
50
$26.53
$1,326.500
100
$26.27
$2,627.000
250
$26.00
$6,500.000
500 +
$25.74
$12,870.000
Tools/3D Models