AR0800112-SL401
Alpha WireCircular Cable Assembly - Plug With 8 Positions, Female Sockets, M12 Shell Size to Wire Leads - Unshielded - Slate Color - 65.6' (20.0m) Length. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AR0800112-SL401
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The AR0800112-SL401 from Alpha Wire is circular cable assembly with 8 positions plug, female sockets and M12 shell size from one side and wire leads from other side. This unshielded circular cable assembly has slate color thermoplastic elastomer (TPE) jacket and 65.6' (20.0m) length. Operating temperature range is from -15°C to 90°C.
Search Keywords:
AR0800112SL401
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$169.86
$169.860
5
$156.68
$783.400
10
$147.17
$1,471.700
25
$142.82
$3,570.500
50
$136.75
$6,837.500
75
$134.70
$10,102.500
100
+
$132.68
$13,268.000
Product Guides