Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AT121925-BK005
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Size:
122059AWG
Conductor Material:
Silver Coated Copper2047
Cable Diameter:
2.895 mm
Maximum Voltage Rating:
6002055VAC
Operating Temperature:
-55 to 200 °C
Color:
N/R
Black - 30.48m (100ft)/Spool
Search Keywords:
AT121925BK005
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$480.84
$480.840
3
$460.35
$1,381.050
5
$438.40
$2,192.000
10
+
$434.02
$4,340.200
Product Guides
CUSTOMERS
ALSO BOUGHT
5859/12-WH005
Hook-up Wire 12AWG 2.87mm Silver Plated Copper - White - 600V - 30.48m (100ft)/Spool
BK/ABC-15-R
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
TM3S10-C
Cable Tie Mount - Low Profile - Screw - 5 mm - Natural - Nylon 6.6 (Polyamide 6.6) - 9.5 m...
HX-SCE-1K-4.8-50-9
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 2:1 Shrink Ratio - White.
SBP100375WE2.5
SB Thermal transfer printable self-laminating labels