help desk software
DATA SHEET

AZ221934-RD005

Alpha Wire

Red - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
AZ221934-RD005
Alias/AKA:
AZ221934-RED-100
RoHS:
Yes
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Tinned Copper
Cable Diameter:
1.37 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-55 to 150 °C
Color:
N/R
Red - 30.48m (100ft)/Spool
Search Keywords:
AZ221934RD005
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.25
$72.250
5
$58.01
$290.050
10
$51.60
$516.000
25
$49.45
$1,236.250
50
$48.96
$2,448.000
100
$48.47
$4,847.000
250 +
$47.98
$11,995.000
Tools/3D Models