help desk software
DATA SHEET

DR08AR128-SL357

Alpha Wire

Slate 3 m/Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
DR08AR128-SL357
Alias/AKA:
19465
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 8-pin M12 Standard connector to female straight A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PVC orange cable, 8-wires, 0.25 mm²
Search Keywords:
DR08AR128SL357
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.58
$77.580
5
$69.23
$346.150
10
$67.16
$671.600
25
$61.64
$1,541.000
50
$60.72
$3,036.000
100
$59.81
$5,981.000
250 +
$57.69
$14,422.500
Tools/3D Models