DW04QR117-TL355
Alpha WireCable Assembly - Circular Right Angle Male Connector With M12 Shell Size to Male RJ45 Connector - 4 Positions - Unshielded - Teal - 1.97' (600mm). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
DW04QR117-TL355
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The DW04QR117-TL355 from Alpha Wire is cable assembly with 4 positions circular right angle male connector and M12 shell size from one side and 4 positions male RJ45 connector from other side. This unshielded cable assembly has teal color thermoplastic elastomer (TPE) jacket and 1.97' (600.0mm) length. Operating temperature range is from -40°C to 75°C.
Search Keywords:
DW04QR117TL355
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$39.19
$39.190
5
$37.00
$185.000
25
$31.65
$791.250
50
$29.73
$1,486.500
100
$28.86
$2,886.000
250
$27.63
$6,907.500
500
+
$26.86
$13,430.000
Product Guides