help desk software
DATA SHEET

DW04QR117-TL356

Alpha Wire

Cable Assembly - Circular Right Angle Male Connector With M12 Shell Size to Male RJ45 Connector - 4 Positions - Unshielded - Teal - 3.28' (1.00m). .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
DW04QR117-TL356
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The DW04QR117-TL356 from Alpha Wire is cable assembly with 4 positions circular right angle male connector and M12 shell size from one side and 4 positions male RJ45 connector from other side. This unshielded cable assembly has teal color thermoplastic elastomer (TPE) jacket and 3.28' (1.00m) length. Operating temperature range is from -40°C to 75°C.
Search Keywords:
DW04QR117TL356
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.45
$41.450
5
$36.41
$182.050
10
$35.86
$358.600
25
$32.44
$811.000
50
$30.52
$1,526.000
100
$30.06
$3,006.000
250 +
$28.42
$7,105.000
Tools/3D Models