DW04QR117-TL357
Alpha WireCable Assembly - Circular Right Angle Male Connector With M12 Shell Size to Male RJ45 Connector - 4 Positions - Unshielded - Teal - 9.84' (3.00m). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
DW04QR117-TL357
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
The DW04QR117-TL357 from Alpha Wire is cable assembly with 4 positions circular right angle male connector and M12 shell size from one side and 4 positions male RJ45 connector from other side. This unshielded cable assembly has teal color thermoplastic elastomer (TPE) jacket and 9.84' (3.00m) length. Operating temperature range is from -40°C to 75°C.
Search Keywords:
DW04QR117TL357
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$48.44
$48.440
5
$42.55
$212.750
10
$41.91
$419.100
25
$37.91
$947.750
50
$35.67
$1,783.500
100
$35.13
$3,513.000
250
+
$33.21
$8,302.500
Product Guides