help desk software
DATA SHEET

F1051/2-BK008

Alpha Wire

FIT-105 1/2" BLACK - 7.312m (25ft)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1051/2-BK008
Alias/AKA:
FIT1051/2-BLACK-25
RoHS:
Yes
HTS:
3917320010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black
FIT-105 1/2" BLACK - 7.312m (25ft)
Search Keywords:
F10512BK008
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.07
$154.070
5
$128.17
$640.850
10
$120.04
$1,200.400
25
$114.59
$2,864.750
50
$113.45
$5,672.500
100
$112.31
$11,231.000
250 +
$111.19
$27,797.500
Tools/3D Models