Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1051/4-BK005
Alias/AKA:
FIT1051/4-BLACK-100
RoHS:
Yes
HTS:
3917230000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.8 KV/mm
Color:
Black
Operating Temperature:
-20 to 105 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
The ALPHA WIRE FIT-105 1/4" BLACK is a 30.48m (100ft) long package of high-quality wire that is ideal for various electrical applications. It features a durable and flexible design, making it easy to work with. The black color adds a sleek and professional look to your projects. This wire is made from premium materials and meets industry standards for reliability and performance. Whether you are working on DIY projects, repairs, or installations, the ALPHA WIRE FIT-105 provides exceptional conductivity and insulation. Upgrade your electrical wiring with this versatile and dependable wire solution.
Search Keywords:
F10514BK005
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
10
can ship
10/28/24
Factory Lead-Time
7 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$203.88
$203.880
3
$200.88
$602.640
5
$193.71
$968.550
10
$189.91
$1,899.100
25
+
$183.48
$4,587.000