Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1051/8-BK008
Alias/AKA:
FIT1051/8-BLACK-25
RoHS:
Yes
HTS:
3917320010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.8 KV/mm
Color:
Black
Operating Temperature:
-20 to 105 °C
Inside Diameter After Shrinking:
1.57 mm
Inside Diameter Before Shrinking:
3.17 mm
FIT-105 1/8" BLACK - 7.312m (25ft)
Search Keywords:
F10518BK008
IN STOCK:
0
Manufacturer Stock:
41
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$44.41
$44.410
5
$39.63
$198.150
10
$38.44
$384.400
25
$37.33
$933.250
50
$35.28
$1,764.000
100
$34.34
$3,434.000
250
+
$33.83
$8,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
320564
TERMINAL,PIDG R 16-14 3/8
97-3102A-14S-6S
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
97-3102A-14S-7S
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive Medical
97-3102A-14S-9S
Conn Cylindrical Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive