Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1053/16-BK005
Alias/AKA:
FIT1053/16-BLACK-100
RoHS:
Yes
HTS:
3917320010
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.8 KV/mm
Color:
Black
Operating Temperature:
-20 to 105 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.75 mm
The ALPHA WIRE part F1053/16-BK005 is a reliable and durable cable with a short description FIT-105 3/16" BLACK. It is perfect for various electrical applications, offering exceptional performance and protection. This cable comes in a convenient package size of 30.48m (100ft), providing ample length for your projects. Its sleek black color adds a professional touch to any installation, making it suitable for both commercial and industrial purposes. Trust ALPHA WIRE for high-quality cables and enjoy the efficiency and peace of mind this product brings.
Search Keywords:
F105316BK005
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
50
can ship
12/6/24
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
1
$161.47
$161.470
3
$159.86
$479.580
5
$153.42
$767.100
10
$150.41
$1,504.100
25
+
$145.32
$3,633.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OA254AP-11-1TB
FAN AC 254MM,10" 115V BALL, 547cfm
ODC5
I/O Module Relays Output Module 4000VAC Thru-Hole/Plug-In
CA4-10
ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE
RV6NAYSD502A
Potentiometer - 1/2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
SDI36-12-U-P5
AC/DC External Desktop (Class I) Adapter - 90 to 264 VAC Input - 12V 3A Output - 36 W - IE...