Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1053/32-BK005
Alias/AKA:
FIT1053/32-BLACK-100
RoHS:
Yes
HTS:
3917320010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.8 KV/mm
Color:
Black
Operating Temperature:
-20 to 105 °C
Inside Diameter After Shrinking:
1.17 mm
Inside Diameter Before Shrinking:
2.36 mm
The ALPHA WIRE part F1053/32-BK005 is a high-quality heat shrink tubing designed for electrical insulation and protection. With a diameter of 3/32", it is perfect for smaller cables and wires. The tubing is made from durable black polyolefin material, providing excellent resistance to chemicals, abrasion, and fluids. This package contains 30.48 meters (100 feet) of tubing, ensuring you have enough for various projects and applications. The FIT-105 tubing meets industry standards and is suitable for use in various industries, including automotive, aerospace, and electronics.
Search Keywords:
F105332BK005
Different packaging options available. See Alternatives
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
7 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
1
$186.42
$186.420
5
$158.46
$792.300
10
$150.21
$1,502.100
25
$145.25
$3,631.250
50
$143.80
$7,190.000
75
$142.36
$10,677.000
100
+
$140.94
$14,094.000
CUSTOMERS
ALSO BOUGHT
F1051/16-BK005
FIT-105 1/16" BLACK - 30.48m (100ft)/Pkg
F1051/4-BK005
FIT-105 1/4" BLACK - 30.48m (100ft)/Pkg
F1053/8-BK005
FIT-105 3/8" BLACK - 30.48m (100ft)/Pkg
54-880-0
Bumpers and Leveling Elements Leveling Feet Rubber Adhesive 12.7mm
KUP-14A15-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket