help desk software
DATA SHEET

F1053/64-BK008

Alpha Wire

FIT-105 3/64" BLACK - 7.312m (25ft)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F1053/64-BK008
Alias/AKA:
FIT1053/64-BLACK-25
RoHS:
Yes
HTS:
3917320010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
15.8 KV/mm
Operating Temperature:
-20 to 105 °C
FIT-105 3/64" BLACK - 7.312m (25ft)
Search Keywords:
F105364BK008
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.47
$66.470
5
$44.56
$222.800
10
$40.32
$403.200
25
$39.46
$986.500
50
$38.64
$1,932.000
100
$38.25
$3,825.000
250 +
$37.87
$9,467.500
Tools/3D Models