Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F22111/2-CL105
Alias/AKA:
FIT22111/2-CLEAR-5X4
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
19.05 mm
Inside Diameter Before Shrinking:
38.1 mm
The ALPHA WIRE F22111/2-CL105 is a high-quality and reliable heat shrink tubing. This particular product has a 1-1/2" diameter and comes in a clear color. It is available in a package of 5 tubes, each measuring 4 feet in length. The FIT-221 tubing is designed to provide excellent insulation and protection for wires and cables in various applications. It offers a secure and tight fit, ensuring a professional and long-lasting result. Made by trusted brand ALPHA WIRE, this heat shrink tubing is a suitable choice for professionals and DIY enthusiasts alike.
Search Keywords:
F221112CL105
IN STOCK:
344
Ships today, if you order in
Manufacturer Stock:
198
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
20
$8.44
$168.800
40
$8.02
$320.800
80
$7.62
$609.600
160
+
$7.24
$1,158.400
Product Guides
CUSTOMERS
ALSO BOUGHT
FIT-221-1IN-CL105
FIT-221 1" CLEAR 5X4ft
F2211IN-CL105
FIT-221 1" CLEAR 5X4ft
S02-03-W1-22-9-100
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...
FIT-221-3/4-CL105
FIT-221 3/4" - Clear - 5x4ft/Pkg
F2213/4-CL105
FIT-221 3/4" - Clear - 5x4ft/Pkg