help desk software

F22111/2-WH105

Alpha Wire

FIT-221 1-1/2" - White - 5x4ft/Pkg

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F22111/2-WH105
Alias/AKA:
FIT22111/2-WHITE-5X4
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
White
FIT-221 1-1/2" - White - 5x4ft/Pkg
Search Keywords:
F221112WH105
IN STOCK: 60
Can Ship immediately
Minimum Order:
20
Multiple:
20
Price Per:
Foot
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$8.44
$168.800
40
$8.02
$320.800
80
$7.62
$609.600
160 +
$7.24
$1,158.400