Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/16-CL005
Alias/AKA:
FIT2211/16-CLEAR-100
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack:
2
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.78 mm
Inside Diameter Before Shrinking:
1.6 mm
FIT-221 1/16" - Clear - 30.48m (100ft)/Pkg
Search Keywords:
F221116CL005
Different packaging options available. See Alternatives
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
403
can ship
7/22/24
Factory Lead-Time
19 Weeks
can ship
11/21/24
Quantity
Unit Price
Ext. Price
1
$107.00
$107.000
5
$83.74
$418.700
10
$80.26
$802.600
25
$76.91
$1,922.750
50
$76.52
$3,826.000
100
$76.14
$7,614.000
250
+
$75.76
$18,940.000