Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/2-BK007
Alias/AKA:
FIT2211/2-BLACK-50
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.35 mm
Inside Diameter Before Shrinking:
12.7 mm
The ALPHA WIRE FIT-221 1/2" BLACK is a durable and versatile heat-shrink tubing designed for electrical insulation and protection. With a length of 15.24m (50ft), it provides ample coverage for various applications. This tubing is made of high-quality materials, ensuring long-lasting performance and reliability. The 1/2" diameter allows for easy and convenient installation. The black color offers a sleek and professional appearance. Whether you need to insulate wires, cables, or other electrical components, the FIT-221 1/2" BLACK tubing is an excellent choice, delivering exceptional quality and functionality.
Search Keywords:
F22112BK007
Possible Replacement options available. See Alternatives
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
216
can ship
12/6/24
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
1
$92.89
$92.890
5
$84.20
$421.000
10
$79.15
$791.500
25
$71.96
$1,799.000
50
$66.19
$3,309.500
100
$65.53
$6,553.000
250
+
$64.88
$16,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F1053/8-BK005
FIT-105 3/8" BLACK - 30.48m (100ft)/Pkg
F2213/32-BK005
FIT-221 3/32" BLACK 100ft
F2211/4-BK005
FIT-221 1/4" BLACK - 30.48m (100ft)/Pkg
8411K13
Switch Push Button SPST Round Plunger 0.75A 250VAC 250VDC Momentary Contact Quick Connect ...
F2213/8-BK004
FIT-221 3/8" BLACK - 60.96m (200ft)