Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/2-BK016
Alias/AKA:
FIT-221-1/2-BK016
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.35 mm
Inside Diameter Before Shrinking:
12.7 mm
The ALPHA WIRE part F2211/2-BK016 is a high-quality electrical cable measuring 1/2 inch in diameter and is designed to be used in various applications. It comes in a sleek black color, adding a professional look to any project. With a length of 45.72 meters (150 feet), this cable ensures you have enough material to complete your wiring needs. It is made from durable materials, ensuring reliability and longevity. Trust ALPHA WIRE for all your electrical cable requirements.
Search Keywords:
F22112BK016
Possible Replacement options available. See Alternatives
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
220
can ship
8/12/24
Factory Lead-Time
18 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
1
$146.44
$146.440
5
$137.07
$685.350
10
$132.10
$1,321.000
25
$127.79
$3,194.750
50
$127.15
$6,357.500
75
$126.51
$9,488.250
100
+
$125.88
$12,588.000
CUSTOMERS
ALSO BOUGHT
![F2213/8-BK004](https://www.masterelectronics.com/images/parts/largeimages/10133720.jpg)
F2213/8-BK004
FIT-221 3/8" BLACK - 60.96m (200ft)
![F2211/16-CL005](https://www.masterelectronics.com/images/parts/largeimages/10133596.jpg)
F2211/16-CL005
FIT-221 1/16" - Clear - 30.48m (100ft)/Pkg
![5855-GR005](https://www.masterelectronics.com/images/parts/largeimages/10128654.jpg)
5855-GR005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
![F2211/4-BK003](https://www.masterelectronics.com/images/parts/largeimages/10133622.jpg)
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
![F2211/16-CL001](https://www.masterelectronics.com/images/parts/largeimages/10133595.jpg)
F2211/16-CL001
FIT-221 1/16" - Clear - 304.8 (1000ft)/Pkg