Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/2-BL016
Alias/AKA:
FIT2211/2-BLUE-150
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Blue
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.35 mm
Inside Diameter Before Shrinking:
12.7 mm
The ALPHA WIRE FIT-221 1/2 Blue Heat Shrink Tubing is an excellent solution for electrical insulation and wire bundling applications. With a durable design and a 45.72m (150ft) length, this tubing provides reliable protection for your electrical systems. The vibrant blue color allows for easy identification and organization. Whether you are working on a professional project or a personal DIY endeavor, this ALPHA WIRE heat shrink tubing ensures long-lasting performance and a secure fit.
Search Keywords:
F22112BL016
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
39
can ship
7/22/24
Factory Lead-Time
19 Weeks
can ship
11/18/24
Quantity
Unit Price
Ext. Price
1
$173.14
$173.140
5
$148.73
$743.650
10
$141.04
$1,410.400
25
$140.34
$3,508.500
50
$139.63
$6,981.500
75
$138.94
$10,420.500
100
+
$138.24
$13,824.000