Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-BK003
Alias/AKA:
FIT2211/4-BLACK-250
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
The ALPHA WIRE part F2211/4-BK003 is an essential electrical component with superior quality and functionality. This FIT-221 shrink tubing is designed for a wide range of applications and ensures reliable insulation and protection. With a length of 76.2m (250ft) and a diameter of 1/4", this black tubing is perfect for various electrical projects. Made from durable materials, it offers excellent resistance to heat, chemicals, and abrasion. Trustworthy and long-lasting, this ALPHA WIRE shrink tubing is a must-have for any professional or DIY enthusiast.
Search Keywords:
F22114BK003
Possible Replacement options available. See Alternatives
IN STOCK:
39
Can Ship immediately
Manufacturer Stock:
147
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
1
$180.24
$180.240
3
$177.42
$532.260
5
$170.23
$851.150
10
$164.86
$1,648.600
25
+
$159.48
$3,987.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5855-GR005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
F2211/16-CL001
FIT-221 1/16" - Clear - 304.8 (1000ft)/Pkg
F2213/16-BK002
FIT-221 3/16" BLACK - 152.4m (500ft)
F2211/16-CL005
FIT-221 1/16" - Clear - 30.48m (100ft)/Pkg
F2211/16-RD001
FIT-221 1/16" - Red - 304.8 (1000ft)/Pkg