Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-BK005
Alias/AKA:
FIT2211/4-BLACK-100
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.18 mm
Inside Diameter Before Shrinking:
6.35 mm
The ALPHA WIRE part F2211/4-BK005 is a high-quality heat shrink tubing designed for electrical insulation and wire protection. This specific product has a 1/4" diameter and comes in a stylish black color. With a generous length of 30.48 meters (100 feet) per package, it is ideal for various industrial and commercial applications. The FIT-221 tubing provides excellent protection against abrasion, chemicals, and extreme temperatures. Whether you are working on electrical installations, repairs, or maintenance, this reliable heat shrink tubing will ensure secure and durable connections.
Search Keywords:
F22114BK005
Possible Replacement options available. See Alternatives
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
1,437
can ship
12/9/24
Price Per:
Spool
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$155.22
$155.220
5
$143.38
$716.900
10
$133.17
$1,331.700
25
$126.51
$3,162.750
50
$123.66
$6,183.000
75
$122.42
$9,181.500
100
+
$120.81
$12,081.000
Product Guides