Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/4-BL103
Alias/AKA:
FIT2211/4-BLUE-25X4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
The ALPHA WIRE part F2211/4-BL103 is a FIT-221 heat shrink tubing in the color blue, with a diameter of 1/4 inch. This package includes 25 pieces of tubing, each 4 feet in length, providing ample material for a wide range of electrical insulation and protection applications. The FIT-221 tubing is designed for easy installation and high performance, making it a reliable choice for professional and DIY projects alike.
Search Keywords:
F22114BL103
IN STOCK:
3,072
Ships today, if you order in
Manufacturer Stock:
32
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
100
$1.62
$162.000
200
$1.54
$308.000
400
$1.46
$584.000
800
+
$1.38
$1,104.000
Product Guides