Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/8-CL002
Alias/AKA:
FIT2211/8-CLEAR-500
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.58 mm
Inside Diameter Before Shrinking:
3.18 mm
The Alpha Wire part F2211/8-CL002 is a high-quality heat-shrink tubing designed for various applications. This specific product is part of the FIT-221 series and has a diameter of 1/8 inch. The clear color provides visibility and allows for easy inspection of the underlying components. With a length of 152.4 meters (500 feet), this heat-shrink tubing is a versatile solution for electrical insulation, wire bundling, and protection against abrasion and moisture. Its reliable performance, flexibility, and easy installation make it an ideal choice for professionals and DIY enthusiasts alike.
Search Keywords:
F22118CL002
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
85
can ship
12/2/24
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$235.34
$235.340
3
$231.88
$695.640
5
$222.51
$1,112.550
10
$219.21
$2,192.100
25
+
$211.79
$5,294.750
Product Guides