Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211/8-GR103
Alias/AKA:
FIT2211/8-GREEN-25X4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
1.57 mm
Inside Diameter Before Shrinking:
3.17 mm
FIT-221 1/8"- Green - 25x4ft/Pkg
Search Keywords:
F22118GR103
IN STOCK:
236
Can Ship immediately
Manufacturer Stock:
70
can ship
12/2/24
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
100
$1.060
$106.000
200
$1.000
$200.000
400
$0.954
$381.600
800
+
$0.906
$724.800
Product Guides
CUSTOMERS
ALSO BOUGHT
F1053/64-BK008
FIT-105 3/64" BLACK - 7.312m (25ft)
5855-GR005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
F2211/16-WH103
FIT-221 1/16" - White - 25x4ft/Pkg
F2211/8-BK103
FIT-221 1/8" BLACK - 25x4ft/Pkg
F2211/16-CL001
FIT-221 1/16" - Clear - 304.8 (1000ft)/Pkg