Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211IN-BK003
Alias/AKA:
FIT2211IN-BLACK-250
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
The ALPHA WIRE part F2211IN-BK003 is a high-quality electrical insulation tubing designed for various applications. This FIT-221 tubing comes in a sleek black color and measures 1 inch in length. With a generous length of 76.2 meters (250 feet), this tubing provides ample coverage for your wiring needs. It offers excellent protection against abrasion, chemicals, and fluids, ensuring the longevity and reliability of your electrical connections. The F2211IN-BK003 tubing is easy to install, making it an ideal choice for both professional electricians and DIY enthusiasts. Upgrade your electrical projects with this durable and versatile alpha wire insulation tubing.
Search Keywords:
F2211INBK003
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
176
can ship
12/9/24
Factory Lead-Time
19 Weeks
can ship
4/7/25
Quantity
Unit Price
Ext. Price
1
$501.70
$501.700
3
$447.14
$1,341.420
5
$442.66
$2,213.300
10
+
$438.24
$4,382.400
Product Guides
CUSTOMERS
ALSO BOUGHT
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...
5745908-2
D Sub Connector Housing - 15 Positions - D Sub - 2 - AMPLIMITE HDP-20 Series - Plug - Stee...
319004-T01
Power Cord, AC Line Cords