Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2211IN-BK007
Alias/AKA:
FIT2211IN-BLACK-50
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
The ALPHA WIRE part F2211IN-BK007, also known as FIT-221 1 Black, is a high-quality heat shrink tubing designed for various electrical applications. Measuring 15.24m (50ft) in length, this tubing offers ample coverage for a range of projects. The black color provides a sleek and professional appearance when applied, while the 1 diameter ensures compatibility with a wide array of wires and cables. Made by ALPHA WIRE, a trusted brand in the industry, the F2211IN-BK007 guarantees exceptional performance and durability. Whether you're working on electrical repairs, installations, or custom projects, this heat shrink tubing is the perfect solution to ensure secure and insulated connections.
Search Keywords:
F2211INBK007
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
21
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$165.28
$165.280
3
$163.63
$490.890
5
$157.04
$785.200
10
$153.96
$1,539.600
25
+
$148.75
$3,718.750
Product Guides