Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/16-BK103
Alias/AKA:
FIT2213/16-BLACK-25X4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.75 mm
The ALPHA WIRE FIT-221 F2213/16-BK103 is a high-quality heat shrink tubing designed for electrical insulation and cable bundling applications. With a diameter of 3/16" and a length of 4ft per package, this black heat shrink tubing is perfect for organizing and securing wires in various electrical projects.The FIT-221 tubing is made from durable materials that offer reliable protection against abrasion, chemicals, and extreme temperatures. Its shrink ratio of 2:1 allows for easy installation and a secure fit over cables and connectors. The tubing also features excellent electrical insulation properties, ensuring optimal performance and safety.Whether you're working on a professional electrical project or a DIY wiring task, the FIT-221 F2213/16-BK103 heat shrink tubing offers a smart and efficient solution for cable management. Its convenient packaging of 25x4ft per package ensures that you have enough tubing for multiple applications. Choose the trusted quality of ALPHA WIRE for your electrical needs.
Search Keywords:
F221316BK103
Possible Replacement options available. See Alternatives
IN STOCK:
3,184
Ships today, if you order in
Manufacturer Stock:
397
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
100
$1.28
$128.000
200
$1.22
$244.000
400
$1.16
$464.000
800
+
$1.10
$880.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FIT221-3/8-BLK-INCHES
Cable Accessories Heat Shrinkable Tubing Irradiated Polyolefin
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
102128-1
Socket Contact - AMPMODU Mod V Series - 22 to 26 AWG - 30.0µin (0.76µm) Gold Contact Finis...
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...