help desk software
DATA SHEET

F2213/32-BK103

Alpha Wire

FIT-221 3/32" BLACK - 25x4ft/Pkg .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/32-BK103
Alias/AKA:
FIT2213/32-BLACK-25X4
RoHS:
Yes
HTS:
3917290090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black
The ALPHA WIRE F2213/32-BK103 is a reliable and versatile heat shrink tubing product. This particular model is the FIT-221 in the 3/32 size and comes in a sleek black color. Each package contains 25 tubes, each measuring 4 feet in length, ensuring you have an ample supply for various applications. Made with high-quality materials, this heat shrink tubing provides excellent protection and insulation for electrical wiring and components. It is designed to shrink evenly and smoothly when heat is applied, creating a secure and tight fit around the desired area. With its impressive 3/32 diameter, this heat shrink tubing can accommodate a wide range of wire sizes, making it suitable for various electrical projects. Its black color adds a sleek and professional finish to your work, while also providing additional protection against UV rays and weathering.Whether you need to repair damaged wires, insulate connections, or organize cables, the ALPHA WIRE F2213/32-BK103 is a reliable choice that guarantees durability and performance.
Search Keywords:
F221332BK103
  Different packaging options available.  See Alternatives
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,224
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.998
$99.800
200
$0.948
$189.600
400
$0.900
$360.000
800 +
$0.856
$684.800
Tools/3D Models