Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-BK003
Alias/AKA:
FIT2213/4-BLACK-250
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.53 mm
Inside Diameter Before Shrinking:
19.1 mm
The ALPHA WIRE FIT-221 3/4" BLACK - 76.2m (250ft) is a top-quality heat shrink tubing designed for effective wire insulation and protection. This tubing measures 3/4" in diameter and comes in a sleek black color, providing a clean and professional finish to your electrical installations or repairs. With an ample length of 76.2m (250ft), this durable tubing allows for ample coverage in various applications. Trust ALPHA WIRE's expertise and ensure optimum wire management with this reliable FIT-221 heat shrink tubing.
Search Keywords:
F22134BK003
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
270
can ship
12/9/24
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$410.54
$410.540
3
$374.01
$1,122.030
5
$370.27
$1,851.350
10
$366.57
$3,665.700
15
+
$362.90
$5,443.500
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
5855-GR005
Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Green - 600V Bulk - 30.48m (100ft)/Spool
F2211/16-CL001
FIT-221 1/16" - Clear - 304.8 (1000ft)/Pkg
F2211/2-BK016
F221 1/2" BLACK - 45.72m (150ft)
5226600-1
UHF PLUG-MINIATURE