Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-BK007
Alias/AKA:
FIT2213/4-BLACK-50
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.53 mm
Inside Diameter Before Shrinking:
19.1 mm
The ALPHA WIRE part F2213/4-BK007, also known as FIT-221 3/4 BLACK, is a high-quality heat shrink tubing designed for electrical insulation and protection. Measuring 15.24 meters (50 feet) in length, this tubing is ideal for various applications where reliable, durable, and flexible insulation is required. The black color adds a sleek and professional appearance to any project while ensuring long-lasting performance. Whether used in automotive, aerospace, or general wiring projects, the FIT-221 3/4 BLACK from ALPHA WIRE provides excellent abrasion resistance, moisture protection, and resistance to chemicals and solvents. Upgrade your insulation needs with this dependable and versatile heat shrink tubing.
Search Keywords:
F22134BK007
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
72
can ship
12/6/24
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$127.46
$127.460
5
$117.63
$588.150
10
$109.79
$1,097.900
25
$104.30
$2,607.500
50
$101.94
$5,097.000
100
$99.59
$9,959.000
250
+
$98.60
$24,650.000
Product Guides