Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-BK105
Alias/AKA:
FIT2213/4-BLACK-5X4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black
The ALPHA WIRE FIT-221 3/4 BLACK heat shrink tubing is a reliable and versatile solution for electrical insulation and protection. This high-quality tubing is designed to shrink down to 25% of its original diameter when heated, effectively creating a tight and secure fit around wires and cables. With a 4-foot length per package, this tubing offers ample coverage for multiple projects. The black color adds a sleek and professional finish to any application. Whether you're working on electrical repairs, automotive projects, or general wiring needs, the ALPHA WIRE FIT-221 3/4 BLACK heat shrink tubing is an essential component you can trust.
Search Keywords:
F22134BK105
IN STOCK:
0
Manufacturer Stock:
42
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
20
$2.74
$54.800
40
$2.62
$104.800
80
$2.48
$198.400
160
+
$2.36
$377.600
Product Guides
CUSTOMERS
ALSO BOUGHT
8054
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 28 AWG - 1020 ft - 310...
207476-1
CABLE CLAMP KIT,SZ 5
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
F2211/2-BK105
FIT-221 1/2" BLACK - 5x4ft/Pkg