Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-CL007
Alias/AKA:
FIT2213/4-CLEAR-50
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Clear
The ALPHA WIRE F2213/4-CL007 is a high-quality electrical insulation product that is designed to provide a secure and reliable solution for various wiring applications. This particular part, with a diameter of 3/4, offers a clear color for easy visibility and monitoring of the enclosed wires. The F2213/4-CL007 comes in a convenient length of 15.24m (50ft), providing ample coverage for your wiring needs. With its excellent heat resistance and durability, this FIT-221 product ensures long-lasting performance and protection for your electrical connections. Order now to experience the exceptional quality and reliability of ALPHA WIRE.
Search Keywords:
F22134CL007
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Price Per:
Roll
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$127.97
$127.970
5
$118.20
$591.000
10
$109.79
$1,097.900
25
$104.30
$2,607.500
50
$101.94
$5,097.000
100
$99.59
$9,959.000
250
+
$98.60
$24,650.000
Product Guides