Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/4-CL105
Alias/AKA:
FIT2213/4-CLEAR-5X4
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
9.52 mm
Inside Diameter Before Shrinking:
19.05 mm
The ALPHA WIRE FIT-221 F2213/4-CL105 is a highly reliable and efficient heat shrink tubing, perfect for various electrical applications. This tubing is 3/4" in size and comes in a clear color. Each package includes 5 tubes, each measuring 4ft in length. The FIT-221 tubing is designed to provide excellent insulation and protection for wire splices, terminations, and other components. Its clear design allows for easy visual inspection, ensuring optimal performance and safety. Trust ALPHA WIRE's renowned quality and choose FIT-221 for your electrical projects.
Search Keywords:
F22134CL105
IN STOCK:
2,092
Can Ship immediately
Manufacturer Stock:
91
can ship
12/2/24
Minimum Order:
20
Multiple:
20
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
20
$2.74
$54.800
40
$2.62
$104.800
80
$2.48
$198.400
160
+
$2.36
$377.600
Product Guides