Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/64-BK001
Alias/AKA:
FIT2213/64-BLACK-1000
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.58 mm
Inside Diameter Before Shrinking:
1.16 mm
The ALPHA WIRE part F2213/64-BK001 is a high-quality heat shrink tubing that is designed for a range of applications. With a 3/64" inner diameter and a sleek black color, this tubing is perfect for providing insulation and protection to wires and cables. It is made from reliable materials that ensure long-lasting durability. This package contains 304.8 meters (approximately 1000 feet) of tubing, making it ideal for various projects. Whether you need to repair or protect wires in automotive, electronics, or other industries, the FIT-221 3/64" BLACK tubing from ALPHA WIRE is a reliable choice.
Search Keywords:
F221364BK001
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
49
can ship
12/9/24
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$420.05
$420.050
3
$378.41
$1,135.230
5
$374.62
$1,873.100
10
+
$370.88
$3,708.800
Product Guides
CUSTOMERS
ALSO BOUGHT
F2213/64-CL001
F221 3/64" - Clear - 304.8 (1000ft)/Pkg
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
FCA-125-16
Electromechanical Relay 28VDC 25A SPDT Military Relay
964269-5
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive