Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/64-CL001
Alias/AKA:
FIT2213/64-CLEAR-1000
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.58 mm
Inside Diameter Before Shrinking:
1.16 mm
Alpha Wire part F2213/64-CL001 is a 1000ft package of clear F221 heat shrink tubing. This tubing has a diameter of 3/64 and is ideal for a wide range of applications. It provides excellent protection to wires and cables, serving as a durable and reliable insulating solution. The clear color allows for easy visibility of the covered wires and ensures proper installation. Alpha Wire is a trusted manufacturer, known for their high-quality products that meet industry standards.
Search Keywords:
F221364CL001
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
18
can ship
12/9/24
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$380.75
$380.750
3
$376.94
$1,130.820
5
$363.57
$1,817.850
10
+
$350.10
$3,501.000
Product Guides