Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/8-BK147
Alias/AKA:
FIT2213/8-BLACK-1000X1-IN
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.74 mm
Inside Diameter Before Shrinking:
9.52 mm
FIT-221 3/8" BLACK - 1000 x 1 Inch pcs/Pkg
Search Keywords:
F22138BK147
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
6 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
1
$245.27
$245.270
3
$238.95
$716.850
5
$235.36
$1,176.800
10
$231.83
$2,318.300
25
+
$228.36
$5,709.000
Product Guides