Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2213/8-WH004
Alias/AKA:
FIT2213/8-WHITE-200
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
4.75 mm
Inside Diameter Before Shrinking:
9.53 mm
FIT-221 3/8" - White - 60.96m (200ft)
Search Keywords:
F22138WH004
IN STOCK:
0
Manufacturer Stock:
65
can ship
12/2/24
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$189.55
$189.550
3
$170.40
$511.200
5
$157.01
$785.050
10
$146.62
$1,466.200
25
+
$129.31
$3,232.750
Product Guides