Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F221V1/16-BK103
Alias/AKA:
FIT221V1/16-BLACK-25X4
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.78 mm
Inside Diameter Before Shrinking:
1.6 mm
FIT-221V 1/16" BLACK - 25x4ft/Pkg
Search Keywords:
F221V116BK103
IN STOCK:
496
Ships today, if you order in
Manufacturer Stock:
169
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Price Per:
Foot
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
100
$0.456
$45.600
200
$0.433
$86.600
400
$0.411
$164.400
800
+
$0.391
$312.800
Product Guides
CUSTOMERS
ALSO BOUGHT
5002C-SL001
Multi-Conductor Cable 2 Conductors 22AWG 1.27mm 300VAC - Slate - 304.8m (1000ft)/Spool
5004C-SL001
Multi-Conductor Cable 4 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5008C-SL001
Multi-Conductor Cable 8 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5062C-SL001
Multiconductor Cable 2 Conductors 18AWG 5.99mm Tinned Copper - Slate - 300VAC - 304.8m (10...
5072C-SL001
Multi-Conductor Cable 2 Conductors 16AWG Tinned Copper 300VAC - Slate - 304.8m (1000ft)/Sp...