Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F221V1/2-BK105
Alias/AKA:
FIT221V1/2-BLACK-5X4
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.35 mm
Inside Diameter Before Shrinking:
12.7 mm
FIT-221V 1/2" BLACK - 5x4ft/Pkg
Search Keywords:
F221V12BK105
IN STOCK:
1,208
Can Ship immediately
Manufacturer Stock:
531
can ship
12/9/24
Minimum Order:
20
Multiple:
20
Price Per:
Foot
Factory Lead-Time
19 Weeks
can ship
4/7/25
Quantity
Unit Price
Ext. Price
20
$2.12
$42.400
40
$2.00
$80.000
80
$1.90
$152.000
160
+
$1.80
$288.000
Product Guides
CUSTOMERS
ALSO BOUGHT
43640-0201
Conn Housing M 2 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag
2-321233-1
TERMINAL,PIDG SPD 16-14 8
F221V1/16-BK100
FIT-221V 1/16" BLACK - 250x4ft pcs/Pkg
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
3EB1
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount