Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F221V1/4-BK003
Alias/AKA:
FIT221V1/4-BLACK-250
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.17 mm
Inside Diameter Before Shrinking:
6.35 mm
The ALPHA WIRE F221V1/4-BK003 is a versatile and reliable heat shrink tubing designed for a wide range of applications. This FIT-221V tubing is 1/4 inch in diameter and comes in a continuous length of 76.2 meters (250 feet), making it ideal for projects requiring extended coverage. The tubing is black in color, providing a sleek and professional finish to your wiring setup. Trust ALPHA WIRE for high-quality products that meet your needs for insulation and protection.
Search Keywords:
F221V14BK003
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
102
can ship
12/6/24
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
1
$219.74
$219.740
3
$198.70
$596.100
5
$190.76
$953.800
10
$180.94
$1,809.400
25
+
$175.10
$4,377.500
Product Guides