Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F221V1/8-BK002
Alias/AKA:
FIT221V1/8-BLACK-500
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Irradiated Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black
The ALPHA WIRE FIT-221V 1/8 Black is a high-quality heat shrink tubing designed to provide insulation, protection, and strain relief for various electrical applications. With a diameter of 1/8, this black heat shrink tubing is suitable for projects requiring a smaller tubing size. The 152.4m (500ft) spool provides ample length to complete multiple installations or accommodate longer wire harnesses and cable assemblies.Manufactured by Alpha Wire, a trusted leader in wire and cable solutions, the FIT-221V offers exceptional performance and durability. It is made from a specially formulated polyolefin material that shrinks securely when heated, creating a tight, moisture-resistant seal around wires and cables.Ideal for use in automotive, aerospace, telecommunications, and industrial applications, this black heat shrink tubing provides reliable protection against abrasion, chemicals, and extreme temperatures. It is resistant to common fluids and solvents, ensuring long-lasting performance and preventing wire damage in demanding environments.Whether you need to insulate and protect wires, bundle cables, or repair electrical components, the ALPHA WIRE FIT-221V 1/8 Black is an excellent choice. Its versatile nature, combined with the generous spool length, makes it a cost-effective solution for both professional electricians and DIY enthusiasts.
Search Keywords:
F221V18BK002
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
557
can ship
12/2/24
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$244.95
$244.950
3
$241.34
$724.020
5
$231.58
$1,157.900
10
$228.15
$2,281.500
25
+
$220.43
$5,510.750
Product Guides
CUSTOMERS
ALSO BOUGHT
F221V3/16-BK002
FIT-221V 3/16" BLACK - 152.4m (500ft)
AFB0412SHB-SP04
DC Fans DC Axial Fan - 40x15mm - 12VDC - 14.83CFM - 1.92W - 0.16A - 41.5dBA - 11000RPM - B...
MAV0120/3D2GN012
Stainless Steel Illuminated Vandal Resistant IP67 Push Button Switch MAV0120 Series Promin...
MF60151V3-1000U-A99
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Vapo-Bearing - 17.6 CFM (0.493m³/min) - 2...