Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F2601/4-GY003
Alias/AKA:
FIT2601/4-GRN/YELL-250
RoHS:
Yes
HTS:
3926909990
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Yellow/Green
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.17 mm
Inside Diameter Before Shrinking:
6.35 mm
The ALPHA WIRE FIT-260 F2601/4-GY003 is a high-quality electrical wire designed for a variety of applications. This particular wire has a diameter of 1/4" and comes in a vibrant green and yellow color. The package includes 76.2 meters or 250 feet of wire, providing ample length for your needs. With its excellent durability and performance, this wire is perfect for electrical and grounding purposes. Trust ALPHA WIRE for reliable and safe electrical components.
Search Keywords:
F26014GY003
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
65
can ship
12/2/24
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$909.47
$909.470
3
$890.52
$2,671.560
5
$881.62
$4,408.100
10
+
$872.80
$8,728.000
Product Guides