Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F3001/4-BK103
Alias/AKA:
FIT3001/4-BLACK-25X4
RoHS:
Yes
HTS:
3926909990
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
2.03 mm
Inside Diameter Before Shrinking:
6.35 mm
The ALPHA WIRE part F3001/4-BK103, also known as FIT-300 1/4" BLACK, is a high-quality heat shrink tubing designed to provide excellent insulation and protection for electrical components and wires. This product comes in a package of 25 tubes, each measuring 1/4" in diameter and 4 feet in length. The black color adds a sleek and professional appearance to any wiring project. With its durable construction and easy installation, FIT-300 is ideal for various applications, including automotive, industrial, and electrical projects. Ensure the safety and longevity of your connections with this reliable heat shrink tubing from ALPHA WIRE.
Search Keywords:
F30014BK103
IN STOCK:
466
Can Ship immediately
Manufacturer Stock:
149
can ship
10/28/24
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
5
$15.08
$75.400
25
$13.02
$325.500
100
$11.62
$1,162.000
300
$10.64
$3,192.000
500
$10.48
$5,240.000
1,000
$10.32
$10,320.000
2,500
$10.16
$25,400.000
5,000
+
$9.92
$49,600.000
Product Guides