help desk software
DATA SHEET

F3003/16-BK103

Alpha Wire

FIT-300 3/16" BLACK - 25x4ft/Pkg .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F3003/16-BK103
Alias/AKA:
FIT3003/16-BLACK-25X4
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Tubing
Body Material:
XLPO
Shrink Wall Type:
Dual
Styles:
Straight
Color:
Black
Alpha Wire's F3003/16-BK103 is a highly reliable and durable heat shrink tubing that provides excellent protection for wires and cables. Known as FIT-300, this heat shrink tubing comes in a sleek black color and measures 3/16" in diameter. The package contains 25 tubes, each with a length of 4ft, making it suitable for various electrical and electronic applications. Designed with superior heat resistance and insulation properties, this tubing is perfect for securing and safeguarding wiring in automotive, aerospace, and industrial settings. Its tight shrink ratio ensures a snug fit around wires, offering optimal protection against moisture, chemicals, abrasion, and other environmental factors. With Alpha Wire's FIT-300 3/16" Black heat shrink tubing, you can trust that your wires will remain secure and protected, ensuring long-lasting and reliable performance.
Search Keywords:
F300316BK103
IN STOCK: 0
On Order:
1,280   can ship 2/27/25 
Minimum Order:
4
Multiple:
4
Price Per:
Foot
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$11.84
$47.360
52
$9.62
$500.240
100
$9.18
$918.000
300
$8.78
$2,634.000
500
$8.42
$4,210.000
1,000
$8.20
$8,200.000
2,500
$8.00
$20,000.000
5,000 +
$7.88
$39,400.000
Tools/3D Models