Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F3003/4-BK105
Alias/AKA:
FIT3003/4-BLACK-5X4
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Tubing
Body Material:
Semi-Rigid Cross Linked Polyolefin
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
7.95 mm
Inside Diameter Before Shrinking:
19.05 mm
FIT-300 3/4" BLACK - 5x4ft/Pkg
Search Keywords:
F30034BK105
IN STOCK:
102
Can Ship immediately
Manufacturer Stock:
84
can ship
12/2/24
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
5
$27.42
$137.100
20
$24.78
$495.600
40
$23.64
$945.600
60
$23.28
$1,396.800
100
$22.58
$2,258.000
260
$21.62
$5,621.200
500
+
$21.04
$10,520.000
Product Guides
CUSTOMERS
ALSO BOUGHT
102241-1
03 MODIV HSG COMP SR .100 POL
90311-006LF
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
90311-008LF
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Minitek® Bag
90311-016LF
Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wir
RA257
Quick Disconnect Terminal 18-22AWG Brass Red F 24.38mm Electro Tin