F3211/4-BK103
Alpha WireFIT-321 1/4" Black Heat Shrink tubing - Sold by the foot. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F3211/4-BK103
Alias/AKA:
FIT3211/4-BLACK-25X4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
Dual/Thick
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
11.81 KV/mm
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
2.03 mm
Inside Diameter Before Shrinking:
6.09 mm
The ALPHA WIRE FIT-321 1/4" Black is a high-quality, versatile heat shrink tubing designed for various electrical and mechanical applications. This tubing provides reliable protection and insulation for wires, cables, and connectors. With a 1/4" diameter and a sleek black color, it offers an excellent fit and appearance while ensuring optimal performance. Trust ALPHA WIRE FIT-321 1/4" Black to deliver exceptional durability, flexibility, and ease of use for all your heat shrink tubing requirements.
Search Keywords:
F32114BK103
IN STOCK:
896
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/29/24
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$18.98
$94.900
25
$17.20
$430.000
50
$16.42
$821.000
100
$15.96
$1,596.000
300
$15.08
$4,524.000
500
$14.68
$7,340.000
1,000
+
$14.46
$14,460.000
Product Guides