Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F3501/2-CL105
Alias/AKA:
FIT3501/2-CLEAR-5X4
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Tubing
Body Material:
Irradiated Polyvinylidene Fluoride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.49 KV/mm
Color:
Clear
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
4.74 mm
Inside Diameter Before Shrinking:
9.52 mm
FIT-350 1/2" - Clear - 5x4ft/Pkg
Search Keywords:
F35012CL105
IN STOCK:
53
Ships today, if you order in
Manufacturer Stock:
53
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Price Per:
Foot
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
20
$25.28
$505.600
40
$24.02
$960.800
80
$22.82
$1,825.600
160
+
$21.68
$3,468.800
Product Guides
CUSTOMERS
ALSO BOUGHT
F1051/2-BK005
FIT-105 1/2" BLACK - 30.48m (100ft)/Pkg
NC4MXX
XX Series - 4 pole male cable connector with Nickel housing and silver contacts.
The nex...
V23234A0004X053-EV-100
Power Relay 24VDC SPDT(28.5x28.5x25.3)mm Plug-In Automotive
DT06-3S-P032
PLG, 3P, BLK, N, INTEGRATED ADAPTER