Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F62111/4-BK072
Alias/AKA:
FIT62111/4-BLACK-3X6-IN
RoHS:
Yes
HTS:
3917320050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Tubing
Body Material:
Kynar
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Transparent
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.74 mm
The ALPHA WIRE part F62111/4-BK072, also known as FIT-621, is a high-quality black heat shrink tubing. It comes in a package containing three pieces, each measuring 11/4 in diameter and 6 inches in length. This tubing is designed for electrical insulation and protection applications. It effectively seals and protects wires, cables, and other components from moisture, chemicals, and abrasion. The tubing is made of durable materials to ensure long-lasting performance and reliable protection. Ideal for various industrial and automotive applications, the FIT-621 tubing from ALPHA WIRE is a versatile solution for all your electrical insulation needs.
Search Keywords:
F621114BK072
IN STOCK:
0
Manufacturer Stock:
272
can ship
10/28/24
On Order:
15
can ship 11/4/24
Factory Lead-Time
18 Weeks
can ship
2/17/25
Quantity
Unit Price
Ext. Price
1
$208.12
$208.120
3
$205.06
$615.180
5
$194.81
$974.050
10
$187.74
$1,877.400
25
+
$181.62
$4,540.500
CUSTOMERS
ALSO BOUGHT
5225973-4
BNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp
HIX-1/4-4-BLK
Heat Shrink Tubing - 1/4 in. - 0.025 in. - 2:1 - -55 to +135 C - Polyolefin - 4ft Length -...
HIX-3/8-4-BLK
Heat Shrink Tubing - Polyolefin - Thin Wall - 2:1 - Black - ID: 0.375" - 4Ft Pc