help desk software
DATA SHEET

F75011/2-BK105

Alpha Wire

FIT-750 1-1/2" BLACK - 5x4ft/Pkg .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
F75011/2-BK105
Alias/AKA:
FIT75011/2-BLACK-5X4
RoHS:
Yes
HTS:
3917320050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
The ALPHA WIRE part F75011/2-BK105 is a high-quality cable management solution, known for its excellent performance and durability. This FIT-750 product comes in a convenient package of five bundles, each measuring 4ft long. Designed specifically for cable organization and protection, this cable sleeve has a diameter of 1-1/2 inches, making it ideal for managing multiple cables of varying thicknesses. The black color adds a sleek and professional look to any setup, while the superior construction ensures long-lasting usage. Whether for home or office use, the ALPHA WIRE part F75011/2-BK105 provides reliable cable management that eliminates clutter and enhances efficiency.
Search Keywords:
F750112BK105
IN STOCK: 260
Can Ship immediately
Manufacturer Stock:
201   can ship 12/9/24
Minimum Order:
20
Price Per:
Foot
Factory Lead-Time
19 Weeks can ship 4/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$41.62
$832.400
40
$39.54
$1,581.600
80
$37.58
$3,006.400
160 +
$35.70
$5,712.000
Tools/3D Models